+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BT169DEP

Thyristor: standard; 400V; Ifmax: 0.8A; 0.5A; Igt: 200uA; TO92; THT


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT169DEP
TME Symbol:
BT169DEP

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
0.8A
Load current
0.5A
Gate current
0.2mA
Case
TO92
Mounting
THT
Max. forward impulse current
9A
Turn-on time
2µs
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors WeEn Semiconductors,
*
BT169DEP
0 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.