+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BTA330Y-800CTQ

Triac; 800V; 30A; TO220AB; Igt: 35mA; Ifsm: 270A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA330Y-800CTQ
TME Symbol:
BTA330Y-800CTQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
30A
Case
TO220AB
Gate current
35mA
Max. forward impulse current
270A
Technology
3Q, Hi-Com
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Triacs WeEn Semiconductors,
*
BTA330Y-800CTQ
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order