+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BTA425Y-800BTQ

Triac; 800V; 25A; Igt: 50mA; TO220AB; tube; Ifsm: 250A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA425Y-800BTQ
TME Symbol:
BTA425Y-800BTQ

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
250A
Technology
3Q, Hi-Com
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight2.28 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA425Y-800BTQ
874 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs