+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BTAB 2003 6440

Transport wheel; Ø: 200mm; W: 50mm; H: 238mm; torsional with lock


Manufacturer: COLSON

Manufacturer part number:
BTAB 2003 6440
TME Symbol:
BTAB-2003-6440

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
200mm
Wheel width
50mm
Height
238mm
Version
torsional with lock, with mounting plate
Force
450kg
Kind of Bearing
ball
Base dimensions
135x110mm
Gross weight3.61 kg
Certificates
See other products in this category: Wheels COLSON,
*
BTAB 2003 6440
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.20 USDGross price for quantities from 1 pcs - 41.20 USD
Net price for quantities from 4 pcs - 38.62 USDGross price for quantities from 4 pcs - 38.62 USD
Net price for quantities from 10 pcs - 34.76 USDGross price for quantities from 10 pcs - 34.76 USD