+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BTS70041EPPXUMA1

IC: power switch; high-side; 15A; Ch: 1; N-Channel; SMD; SO14-W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS70041EPPXUMA1
TME Symbol:
BTS70041EPPXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
15A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO14-W
On-state resistance
8mΩ
Technology
PROFET™+ 12V
Operating temperature
-40...150°C
Turn-on time
210µs
Turn-off time
220µs
Supply voltage
  • 4.1...28V DC
Gross weight0.1 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS70041EPPXUMA1
2539 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.