+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2170227

Wire; UNITRONIC® BUS PB FD P COMBI; 1x2x0.64mm,3x1mm2; stranded


Manufacturer: LAPP

Manufacturer part number:
2170227
TME Symbol:
BUS-COMBI-2170227

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS PB FD P COMBI
Cable structure
1x2x0.64mm+3x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
No. of pairs
1
Core diameter
0.64mm
Core section
1mm2
Shield structure
tinned copper braid
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-40...80°C
CPR standard
no classification
Cable external diameter
10.1mm
Rated voltage
100V
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, halogen free, no flame propagation
Kind of cable
hybrid
Cable application
  • mechanical engineering
  • power chain
  • PROFIBUS
Gross weight122.74 g
Certificates
EAN code4044773124217

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170227
30 in TME stock
Net price for quantities from 1 m - 11.45 USDGross price for quantities from 1 m - 11.45 USD
Net price for quantities from 10 m - 10.45 USDGross price for quantities from 10 m - 10.45 USD
Net price for quantities from 25 m - 9.46 USDGross price for quantities from 25 m - 9.46 USD
Net price for quantities from 50 m - 8.47 USDGross price for quantities from 50 m - 8.47 USD
Net price for quantities from 100 m - 7.47 USDGross price for quantities from 100 m - 7.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m