+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2170233

Wire; UNITRONIC® PB PE; 1x2x0.64mm; wire; Cu; Insulation: PE; black


Manufacturer: LAPP

Manufacturer part number:
2170233
TME Symbol:
BUS-L2/FIP-PE

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® PB PE
Cable structure
1x2x0.64mm
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...80°C
Resistance to
moisture, UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.8mm
Rated voltage
0.25kV
Flexibility class
5
Cable application
  • automatics
  • industrial applications
  • RS422
  • RS485
Gross weight75 g
Certificates
EAN code4044773123784

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170233
12 in TME stock
Net price for quantities from 1 m - 2.57 USDGross price for quantities from 1 m - 2.57 USD
Net price for quantities from 10 m - 2.36 USDGross price for quantities from 10 m - 2.36 USD
Net price for quantities from 25 m - 2.14 USDGross price for quantities from 25 m - 2.14 USD
Net price for quantities from 50 m - 1.90 USDGross price for quantities from 50 m - 1.90 USD
Net price for quantities from 100 m - 1.68 USDGross price for quantities from 100 m - 1.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m