+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BV EI 301 3590

Transformer: encapsulated; 0.7VA; 230VAC; 15V; 47mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 301 3590
TME Symbol:
BVEI3013590

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.7VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
47mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x15.2mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 301 3590
0 in TME stock
Net price for quantities from 50 pcs - 6.95 USDGross price for quantities from 50 pcs - 6.95 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.