+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BV EI 541 1129

Transformer: encapsulated; 16VA; 230VAC; 7.5V; 7.5V; 1067mA; 1067mA

Manufacturer: HAHN

Manufacturer part number:
BV EI 541 1129
TME Symbol:
BVEI5411129

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
1.067A
Secondary winding current 2
1067mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
74x47.3x38.8mm
Dimensions
Gross weight418.5 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 541 1129
10 in TME stock
Net price for quantities from 1 pcs - 22.21 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 5 pcs - 21.09 USDGross price for quantities from 5 pcs - 21.09 USD
Net price for quantities from 28 pcs - 19.44 USDGross price for quantities from 28 pcs - 19.44 USD
Net price for quantities from 98 pcs - 17.77 USDGross price for quantities from 98 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 14 pcs