+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BZOOK

Contact block; IP20; Contacts: NC x2; AC load @R: 1.5A/240VAC

Manufacturer: SCHLEGEL

Manufacturer part number:
BZOOK
TME Symbol:
BZOOK

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC x2
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
2A / 24V DC
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight17.04 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
BZOOK
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.24 USDGross price for quantities from 5 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)