+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C8051F011-GQ

IC: microcontroller 8051; Interface: I2C,JTAG,SMBus,SPI,UART

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F011-GQ
TME Symbol:
C8051F011-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
QFP48
Mounting
SMD
Number of inputs/outputs
16
Number of 16bit timers
4
Memory
256B SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Number of 10bit A/D converters
1
Number of 12bit D/A converters
2
Kind of core
8-bit
Interface
  • I2C
  • JTAG
  • SMBus
  • SPI
  • UART
Supply voltage
  • 2.7...3.6V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F011-GQ
0 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 5 pcs - 15.11 USDGross price for quantities from 5 pcs - 15.11 USD
Net price for quantities from 25 pcs - 13.70 USDGross price for quantities from 25 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.