+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C.A 1821

Data logger; temperature; IP54; Display: LCD; ±(0.2%+0.6°C); Ch: 1


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 1821
TME Symbol:
CA-1821

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
data logger
Measurement
temperature
IP rating
IP54
Kind of display used
LCD
Temperature measurement accuracy
±(0.2% + 0.6°C)
Temperature measuring range with N-type thermocouple
-200...1300°C
Temperature measuring range (with R-type thermocouple)
0...1767°C
Temperature measuring range (with S-type thermocouple)
0...1767°C
Temperature measuring range (with E-type thermocouple)
-150...950°C
Temperature measuring range
-250...1767°C
Temperature measuring range (with K-type thermocouple)
-200...1372°C
Temperature measuring range (with J-type thermocouple)
-210...1200°C
Temperature measuring range (with T-type thermocouple)
-250...400°C
Dimensions
150x72x32mm
Kind of temperature sensor
thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Operating temperature
-10...60°C
Number of channels
1
Measurement memory
100000
Software
dedicated mobile app
Supported formats
EXCEL
Illumination
yes
Standard equipment
  • case
  • USB cable
Interface
  • Bluetooth
  • USB
Power supply
  • battery LR6 AA 1,5V x3
Producer guarantee (months)
  • 24
Measuring instrument features
  • automatic power-off
  • HOLD function
  • long operating time up to 3 years (at 15-minute measurement interval)
  • MIN/MAX function
  • programmable alarm thresholds
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight549.8 g
EAN code3663653000932

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers CHAUVIN ARNOUX,
*
C.A 1821
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order