+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C.A 762

Tester: electrical; LEDs; 50÷690VAC; 16.66÷800Hz; IP65

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 762
TME Symbol:
CA-762

Specification

Manufacturer
CHAUVIN ARNOUX
Type of tester
electrical
Kind of display used
LEDs
Phase-to-phase voltage range for phase sequence indication
50...690V AC
AC voltage measuring range
12V/24V/50V/127V/230V/400V/690V
Bandwidth for AC voltage measurements
16.66...800Hz
DC voltage measuring range
12V/24V/50V/127V/230V/400V/750V
Continuity test
acoustic indication, optical indication, 100Ω...2kΩ, 2kΩ...60kΩ, 60kΩ...300kΩ
IP rating
IP65
Resistance to
fall from 2m height
Conform to the norm
CAT IV 600V EN 61010 IEC 61326-1
Body dimensions
163x64x40mm
Weight with battery
210g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AutoTest function
  • hazardous voltage indicator (>50V AC or 120V DC)
  • low battery indicator
  • polarization indicator
  • single-pole voltage testing
Standard equipment
  • carrying strap
  • test lead
  • test probe x1
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight322.2 g
EAN code3760171419915

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers CHAUVIN ARNOUX,
*
C.A 762
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order