+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CA.VCT.50-C9 RAL9005

Stopper; Ø: 16.5mm; black; technopolymer PP


Manufacturer: ELESA+GANTER

Manufacturer part number:
CA.VCT.50-C9 RAL9005
TME Symbol:
CA.VCT.50-C9

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
stopper
Diameter
16.5mm
Colour
black
Material
technopolymer PP
Application - series/manufacturer
VCHT.50, VCRT.50, VCT.50, VTT.32-C
Gross weight0.538 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
CA.VCT.50-C9 RAL9005
100 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs