+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAT25010VI-GT3

IC: EEPROM memory; 1kbEEPROM; SPI; 128x8bit; 1.8÷5.5V; 20MHz; SOIC8

Manufacturer: ONSEMI

Manufacturer part number:
CAT25010VI-GT3
TME Symbol:
CAT25010VI-GT3

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
SPI
Memory organisation
128x8bit
Operating voltage
1.8...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
CAT25010VI-GT3
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1500 pcs - 0.29 USDGross price for quantities from 1500 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.