+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CATCSMA3MHSF305K

Infrared thermometer; 100÷600°C; Accur: ±(0.3%+2°C); Resol: 0,1K

Manufacturer: Optris

Manufacturer part number:
CATCSMA3MHSF305K
TME Symbol:
CATCSMA3MHSF305K

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
100...600°C
Temperature measurement accuracy
±(0.3% + 2°C)
Measuring resolution
0,1K
Optical resolution
33:1
Emissivity value
0,1...1,1
Measurement
temperature
Response time for temperature measurement
20ms
Measurement wavelength
2.3µm
Optics
7mm
Interface
USB
Output
analogue 4...20 mА
Mounting
M12x1
Manufacturer series
CSmicro 3M
Cable length
1m
Probe length
35mm
Probe diameter
12mm
IP rating
IP63
Storage temperature
-20...85°C
Software
CompactConnect, download from manufacturers website
Measuring instrument features
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • connection cable
  • IR connector (USB C)
  • mounting holder
  • USB cable
Supply voltage
  • 5...30V DC
Gross weight280 g

WATCH VIDEO

See other products in this category: Pirometers Optris
*
CATCSMA3MHSF305K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.