+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1SFA619600R6336

Signaller: sound; 22mm; CB1; Ø22.3mm; 230VAC; 40mA

Manufacturer: ABB

Manufacturer part number:
1SFA619600R6336
TME Symbol:
CB1-633B

Specification

Manufacturer
ABB
Type of signaller
sound
Switch standard
22mm
Manufacturer series
CB1
Mounting hole dimensions
Ø22.3mm
Operating current
40mA
Signalling method
buzzer, pulsed tone
Sound level
80dB
Supply voltage
  • 230V AC
Gross weight10 g
Certificates
EAN code7320500402092
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA619600R6336
0 in TME stock
Net price for quantities from 1 pcs - 39.65 USDGross price for quantities from 1 pcs - 39.65 USD
Net price for quantities from 5 pcs - 37.00 USDGross price for quantities from 5 pcs - 37.00 USD
Net price for quantities from 10 pcs - 34.36 USDGross price for quantities from 10 pcs - 34.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.