+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CBM-3507CF-045-139

Fan: DC; blower; 5VDC; 35x35x7mm; 0.96m3/h; 13.9dBA; slide; 4500rpm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CBM-3507CF-045-139
TME Symbol:
CBM-3507CF-045-139

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
blower
Operating voltage
4.5...5.5V DC
Fan dimensions
35x35x7mm
Power consumption
0.3W
Current rating
60mA
Fan efficiency
0.96m3/h
Noise level
13.9dBA
Kind of Bearing
slide
Rotational rate/speed
4500rpm
Manufacturer series
CBM-35CF
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Storage time
40000h
Supply voltage
  • 5V DC
Additional functions
  • autorestart
  • protection against reverse connection of power supply
Gross weight9.5 g
Certificates
See other products in this category: DC5V Fans Same Sky®,
See other products from this series.:
*
CBM-3507CF-045-139
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 600.
Multiplicity: 1.
Product for special order