+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CBM-5015BF-035-293

Fan: DC; blower; 5VDC; 51.2x51.6x15mm; 3.78m3/h; 29.3dBA; ball

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CBM-5015BF-035-293
TME Symbol:
CBM-5015BF-035-293

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
blower
Operating voltage
4.5...5.5V DC
Fan dimensions
51.2x51.6x15mm
Power consumption
0.45W
Current rating
90mA
Fan efficiency
3.78m3/h
Noise level
29.3dBA
Kind of Bearing
ball
Rotational rate/speed
3500rpm
Manufacturer series
CBM-50BF
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
protection against reverse connection of power supply
Fan motor
brushless DC
Storage time
70000h
Supply voltage
  • 5V DC
Gross weight28 g
Certificates
See other products in this category: DC5V Fans Same Sky®,
See other products from this series.:
*
CBM-5015BF-035-293
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order