+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CD40107BPW

IC: digital; NAND; Ch: 2; IN: 2; CMOS; SMD; TSSOP8; 3÷18VDC; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD40107BPW
TME Symbol:
CD40107BPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
dual, 2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP8
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
open drain
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.035 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD40107BPW
1047 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 450 pcs - 0.54 USDGross price for quantities from 450 pcs - 0.54 USD
Net price for quantities from 1050 pcs - 0.52 USDGross price for quantities from 1050 pcs - 0.52 USD
Net price for quantities from 2550 pcs - 0.49 USDGross price for quantities from 2550 pcs - 0.49 USD
Net price for quantities from 4950 pcs - 0.45 USDGross price for quantities from 4950 pcs - 0.45 USD
Net price for quantities from 10050 pcs - 0.43 USDGross price for quantities from 10050 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 150 pcs