+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CD4049UBNSR

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SOP16; 3÷18VDC; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4049UBNSR
TME Symbol:
CD4049UBNSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SOP16
Operating temperature
-55...125°C
Kind of package
reel, tape
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4049UBNSR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order