+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CD74HC257M

IC: digital; multiplexer; Ch: 1; IN: 2; SMD; SO16; HC; 2÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC257M
TME Symbol:
CD74HC257M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
1
Number of inputs
2
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.148 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HC257M
64 in TME stock
Net price for quantities from 3 pcs - 0.55 USDGross price for quantities from 3 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs