+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CF10.05.04

Wire: control cable; chainflex® CF10; 4x0.5mm2; black; stranded


Manufacturer: IGUS

Manufacturer part number:
CF10.05.04
TME Symbol:
CF10.05.04

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF10
Cable structure
4x0.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
7mm
Number of cores
4
Rated voltage
0.3kV/0.5kV
Core section
0.5mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Resistance to
mineral oils, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...100°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight48.297 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF10.05.04
188 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 11.63 USDGross price for quantities from 1 m - 11.63 USD
Net price for quantities from 20 m - 10.46 USDGross price for quantities from 20 m - 10.46 USD
Net price for quantities from 50 m - 9.30 USDGross price for quantities from 50 m - 9.30 USD
Net price for quantities from 100 m - 8.14 USDGross price for quantities from 100 m - 8.14 USD
Packaging method by the manufacturer:
Reel = 1 000 m