+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CIE307P

Meter: temperature; digital; LCD; 3,5 digit (1999); 50÷1300°C


Manufacturer: CIE

Manufacturer part number:
CIE307P
TME Symbol:
CIE307P

Specification

Manufacturer
CIE
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2,5x/s
Temperature measurement accuracy
±2°C @(-50°C...0°C)
Temperature measuring range (with K-type thermocouple)
50...1300°C
Temperature measurement resolution
0.1°C, 1°C
Number of channels
2
Body dimensions
62x35x184mm
Measurement
temperature
Measuring unit
°C, °F
Operating temperature
0...50°C
Storage temperature
-20...60°C
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Standard equipment
  • K-type temperature probe
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight380.98 g

WATCH VIDEO

See other products in this category: Temperature Meters CIE,
*
CIE307P
0 in TME stock
Net price for quantities from 1 pcs - 80.63 USDGross price for quantities from 1 pcs - 80.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.