+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CK1054

Switch: rotary; Pos: 12; 1A/24VAC; 1A/24VDC; Poles number: 1; 30°

NEW

Manufacturer: LORLIN

Manufacturer part number:
CK1054
TME Symbol:
CK1054

Specification

Manufacturer
LORLIN
Type of switch
rotary
Number of positions
12
Stable positions number
12
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
Poles number
1
Indexed positions
30°
Leads
for PCB
Contact material
brass
Switching method
MBB (shorting)
Body material
polyamide
Mounting hole dimensions
Ø9.5mm
Min. insulation resistance
999MΩ
Mechanical durability
10000 cycles
Shaft surface
D spring
Shaft diameter
6.35mm
Shaft length
38mm
Fastening thread
9.52 x 32 TPI
Switching torque
8.6Ncm
Contact plating
silver plated
Operating temperature
-30...85°C
Switches features
  • adjustable number of positions
  • with a rotation limiter
Gross weight15 g
Certificates
See other products in this category: Rotary Switches LORLIN,
*
CK1054
0 in TME stock
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.