+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CL-SA-12C-02

Switch: slide; Pos: 2; SPDT; 0.5A/12VDC; ON-ON; THT; Leads: straight

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SA-12C-02
TME Symbol:
CL-SA-12C-02

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
straight
Body dimensions
10x6.4x2.54mm
Min. insulation resistance
10GΩ
Max. contact resistance:
22mΩ
Manufacturer series
CL-SA
Operating temperature
-40...85°C
Gross weight0.251 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CL-SA-12C-02
51 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 50 pcs - 2.20 USDGross price for quantities from 50 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 250 pcs - 1.92 USDGross price for quantities from 250 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.72 USDGross price for quantities from 1000 pcs - 1.72 USD
Net price for quantities from 1250 pcs - 1.70 USDGross price for quantities from 1250 pcs - 1.70 USD
Net price for quantities from 2500 pcs - 1.63 USDGross price for quantities from 2500 pcs - 1.63 USD
Net price for quantities from 5000 pcs - 1.57 USDGross price for quantities from 5000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs