+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CL01BTQ3N3-S

Inductor: ceramic; SMD; 0201; 3.3nH; 270mA; R: 300mΩ


Manufacturer: Viking

Manufacturer part number:
CL01BTQ3N3-S
TME Symbol:
CL01BTQ3N3-S

Specification

Manufacturer
Viking
Type of inductor
ceramic
Mounting
SMD
Case - inch
0201
Case - mm
0603
Inductance
3.3nH
Operating current
0.27A
Resistance
0.3Ω
Resonant frequency
8.1GHz
Test frequency
500MHz
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
CL01BTQ3N3-S
400 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
After the stocks are exhausted, the minimum quantity will change