+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

00103093

Wire; ÖLFLEX® CLASSIC 100; 4G120mm2; unshielded; 450V,750V; Cu

Manufacturer: LAPP

Manufacturer part number:
00103093
TME Symbol:
CL100-4G120

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100
Cable structure
4G1.2cm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
120mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
53.1mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, torsion
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight6.72 kg
Certificates
EAN code4044773007855

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
00103093
0 in TME stock
Net price for quantities from 1 m - 230.85 USDGross price for quantities from 1 m - 230.85 USD
Net price for quantities from 10 m - 203.14 USDGross price for quantities from 10 m - 203.14 USD
Net price for quantities from 25 m - 175.44 USDGross price for quantities from 25 m - 175.44 USD
Net price for quantities from 50 m - 156.98 USDGross price for quantities from 50 m - 156.98 USD
Net price for quantities from 100 m - 138.51 USDGross price for quantities from 100 m - 138.51 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m