+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

00350133

Wire; ÖLFLEX® CLASSIC 100 CY; 5G4mm2; PVC; transparent,grey

Manufacturer: LAPP

Manufacturer part number:
00350133
TME Symbol:
CL100CY-5G4

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 CY
Cable structure
5G4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
4mm2
Core marking
colours + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey, transparent
Rated voltage
450V/750V
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Cable application
industrial applications
Flexibility class
5
Cable external diameter
16.5mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight464.167 g
Certificates
EAN code4044773033823

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
00350133
0 in TME stock
Net price for quantities from 1 m - 15.89 USDGross price for quantities from 1 m - 15.89 USD
Net price for quantities from 10 m - 13.98 USDGross price for quantities from 10 m - 13.98 USD
Net price for quantities from 25 m - 12.07 USDGross price for quantities from 25 m - 12.07 USD
Net price for quantities from 50 m - 10.80 USDGross price for quantities from 50 m - 10.80 USD
Net price for quantities from 100 m - 9.54 USDGross price for quantities from 100 m - 9.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m