+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10035064

Wire; ÖLFLEX® CLASSIC 110 CH; 25G1mm2; LSZH; grey; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
10035064
TME Symbol:
CL110CH-25G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CH
Cable structure
25G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
25
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-30...70°C
Resistance to
most of oils, oils, ozone, UV rays
Flexibility class
5
Cable external diameter
17.8mm
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-24 IEC 61034-2 UL 758 UL 1581 UL 21089
Information
The UL Label and Mark on full factory packaging only
Gross weight692 g
Certificates
EAN code4044774391977
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
10035064
0 in TME stock
Net price for quantities from 1 m - 42.72 USDGross price for quantities from 1 m - 42.72 USD
Net price for quantities from 10 m - 37.59 USDGross price for quantities from 10 m - 37.59 USD
Net price for quantities from 25 m - 32.30 USDGross price for quantities from 25 m - 32.30 USD
Net price for quantities from 50 m - 29.05 USDGross price for quantities from 50 m - 29.05 USD
Net price for quantities from 100 m - 25.63 USDGross price for quantities from 100 m - 25.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.