+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CLEO-CAM1

Camera module; 25x25x11mm; FFC/FPC; Interface: SCCB; FTDIChip


Manufacturer: BRIDGETEK

Manufacturer part number:
CLEO-CAM1
TME Symbol:
CLEO-CAM1

Specification

Manufacturer
BRIDGETEK
Type of display accessories
camera module
Related items
CLEO35A, CLEO50
Body dimensions
25x25x11mm
Connection
FFC/FPC
Interface
SCCB
Manufacturer series
FTDIChip
Supply voltage
  • 3.3V DC
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Displays - accessories BRIDGETEK,
See other products from this series.:
*
CLEO-CAM1
2 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 22.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts