+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CLF7045NIT-3R3N-D

Inductor: wire; SMD; 3.3uH; 6A; R: 21mΩ; ±30%; CLF; -40÷150°C

Manufacturer: TDK

Manufacturer part number:
CLF7045NIT-3R3N-D
TME Symbol:
CLF7045NIT-3R3N-D

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
6A
Resistance
21mΩ
Tolerance
±30%
Manufacturer series
CLF
Operating temperature
-40...150°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
CLF7045NIT-3R3N-D
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.