+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CM22-R10K-MT

Potentiometer; 22mm; CM22; Ø22.5mm; IP65; Potentiometer: multiturn


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-R10K-MT
TME Symbol:
CM22-R10K-MT

Specification

Manufacturer
COBI ELECTRONIC
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
CM22
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Kind of potentiometer
multiturn
Resistance
10kΩ
Operating temperature
-25...70°C
Gross weight24.56 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-R10K-MT
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs