+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CMA50E1600QB

Thyristor: standard; 1.6kV; Ifmax: 79A; 50A; Igt: 80mA; TO3P; THT


Manufacturer: IXYS

Manufacturer part number:
CMA50E1600QB
TME Symbol:
CMA50E1600QB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
79A
Load current
50A
Gate current
80mA
Case
TO3P
Mounting
THT
Max. forward impulse current
595A
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA50E1600QB
0 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 30 pcs - 5.07 USDGross price for quantities from 30 pcs - 5.07 USD
Net price for quantities from 270 pcs - 4.21 USDGross price for quantities from 270 pcs - 4.21 USD
Net price for quantities from 510 pcs - 4.02 USDGross price for quantities from 510 pcs - 4.02 USD
Net price for quantities from 1020 pcs - 3.85 USDGross price for quantities from 1020 pcs - 3.85 USD
Net price for quantities from 2520 pcs - 3.66 USDGross price for quantities from 2520 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.