+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CMT2110A-ESR

IC: transmitter RF; 1.8÷3.6VDC; I2C; SMD; SOT23-6; Iquiesc: 20nA


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT2110A-ESR
TME Symbol:
CMT2110A

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
transmitter RF
Interface
I2C
Mounting
SMD
Case
SOT23-6
Frequency
240...480MHz
Quiescent current
20nA
Kind of modulation
OOK
Transmitter output power
13dBm
Current consumption
13.4mA
Band
433.92MHz
Transfer rate
30kbps
Manufacturer series
CMOSTEK
Associated circuits
CMT2210A
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • SLEEP
  • TRANSMIT
  • TUNE
  • XO-STARTUP
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products from this series.:
*
CMT2110A-ESR
0 in TME stock
Net price for quantities from 3 pcs - 0.34 USDGross price for quantities from 3 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 150 pcs - 0.24 USDGross price for quantities from 150 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs