+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

COIL0507-0.022

Inductor: wire; THT; 22uH; 2A; ±10%; Ø6.5x8.5mm; vertical; Ø: 6.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0507-0.022
TME Symbol:
COIL0507-0.022

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
2A
Tolerance
±10%
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
6.5mm
Height
8.5mm
Gross weight0.87 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0507-0.022
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs