+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

COIL0912-0.012

Inductor: wire; THT; 12uH; Ioper: 6A; R: 30.04mΩ; ±10%; Ø10.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-0.012
TME Symbol:
COIL0912-0.012

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
12µH
Operating current
6A
Resistance
30.04mΩ
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Saturation current
7.2A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight3.488 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-0.012
736 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 200 pcs