+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

COTER-ECI

Interface converter; 1Mbps; CAN 2.0B,Ethernet; 8÷16VDC

Manufacturer: NETRONIX

Manufacturer part number:
COTER-ECI
TME Symbol:
COTER-ECI

Specification

Manufacturer
NETRONIX
Type of communications modules accessories
interface converter
Data transfer rate
1Mbps
Communications modules features
communication with up to 112 devices
Connection
RJ45 magnetically shielded, screw
Interface
  • CAN 2.0B
  • Ethernet
Supply voltage
  • 8...16V DC
Gross weight72.8 g
Certificates
See other products in this category: Accessories for Communication Modules NETRONIX
*
COTER-ECI
Product withdrawn from the offer
Use the specification table below to search for similar products