+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CP-680UH-ID20

Antenna: communication; RFID; 125kHz; Øout: 25mm; Øint: 20mm; H: 8mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-680UH-ID20
TME Symbol:
CP-680UH-ID20

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
25mm
Internal diameter
20mm
Height
8mm
Inductance
0.68mH
Gross weight4.04 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-680UH-ID20
4 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs