+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CPC1580P

IC: driver; MOSFET gate driver; Flatpack 8pin; Ch: 1


Manufacturer: IXYS

Manufacturer part number:
CPC1580P
TME Symbol:
CPC1580P

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
Flatpack 8pin
Number of channels
1
Mounting
SMD
Operating temperature
-40...110°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
CPC1580P
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 3 pcs - 3.31 USDGross price for quantities from 3 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.