+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

83141015

Microswitch SNAP ACTION; 5A/250VAC; with lever; SPDT; Pos: 2; IP40


Manufacturer: CROUZET

Manufacturer part number:
83141015
TME Symbol:
CROUZET83141015

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
83141
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
13x5x9.6mm
Mechanical durability
2000000 cycles
Operating temperature
-55...150°C
Operating Force
2N
Lever length
19.9mm
Contact plating
none
Contact material
silver
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
83141015
0 in TME stock
Net price for quantities from 10 pcs - 70.72 USDGross price for quantities from 10 pcs - 70.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.