+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CS19-08HO1S-TUB

Thyristor: standard; 800V; Ifmax: 31A; 20A; Igt: 28/50mA; D2PAK; SMD


Manufacturer: IXYS

Manufacturer part number:
CS19-08HO1S-TUB
TME Symbol:
CS19-08HO1S-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
31A
Load current
20A
Gate current
28/50mA
Case
D2PAK
Mounting
SMD
Max. forward impulse current
155A
Kind of package
tube
Gross weight1.622 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS19-08HO1S-TUB
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 3 pcs - 2.64 USDGross price for quantities from 3 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
Net price for quantities from 2000 pcs - 1.48 USDGross price for quantities from 2000 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.