+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CTK19MA1F1FB003CD101

Switch: vandal resistant; Pos: 2; SPST-NO; CTK; 1A/24VDC; IP68; RGB


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
CTK19MA1F1FB003CD101
TME Symbol:
CTK19MA1F1FB003CD1

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
CTK
DC contacts rating @R
1A / 24V DC
IP rating
IP68
Switching method
OFF-(ON)
Illumination
ring
Backlight colour
RGB
Leads
cables, connectors
Lead length
0.15m
Electrical life
50000000 cycles
Max. contact resistance:
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
aluminium, thermoplastic PC
Button material
anodised aluminium
Actuator colour
silver
Button marking
blank
Panel thickness
max. 8mm
Terminal pitch
2.54mm
Mounting
screw
Body dimensions
Ø22x2mm
Button shape
round
Operating temperature
-20...65°C
Gross weight10 g
Certificates
See other products in this category: Push Button Switches KNITTER-SWITCH,
See other products from this series.:
*
CTK19MA1F1FB003CD101
0 in TME stock
Net price for quantities from 1 pcs - 117.50 USDGross price for quantities from 1 pcs - 117.50 USD
Net price for quantities from 5 pcs - 101.93 USDGross price for quantities from 5 pcs - 101.93 USD
Net price for quantities from 10 pcs - 88.63 USDGross price for quantities from 10 pcs - 88.63 USD
Net price for quantities from 50 pcs - 75.33 USDGross price for quantities from 50 pcs - 75.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.