+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CY74FCT2574ATQCT

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; SMD; SSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT2574ATQCT
TME Symbol:
CY74FCT2574ATQCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Family
FCT
Kind of output
3-state
Quiescent current
200µA
Number of outputs
8
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CY74FCT2574ATQCT
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 2 500)