+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CY74FCT273ATQCT

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; TTL; SMD; FCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT273ATQCT
TME Symbol:
CY74FCT273ATQCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
TTL
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Family
FCT
Quiescent current
200µA
Number of outputs
8
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CY74FCT273ATQCT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.58 USD