+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CY7C68013A-56PVXC

IC: USB controller; 16bit,8bit,I2C,USB 2.0; 3÷3.6VDC; SO56

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C68013A-56PVXC
TME Symbol:
CY7C68013A-56PVXC

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB controller
Case
SO56
Integrated circuit features
USB peripheral driver
Mounting
SMD
Operating temperature
0...70°C
Number of inputs/outputs
24
Kind of core
8-bit
Interface
  • 8bit
  • 16bit
  • I2C
  • USB 2.0
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

WATCH VIDEO

*
CY7C68013A-56PVXC
Product withdrawn from the offer
Use the specification table below to search for similar products