+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CYUSB3065-BZXI

IC: USB controller; GPIO,I2C,I2S,MIPI-CSI2,SPI,UART; 512kBSRAM


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CYUSB3065-BZXI
TME Symbol:
CYUSB3065-BZXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB controller
Memory
512kB SRAM
Case
LFBGA121
Integrated circuit features
watchdog
Mounting
SMD
Operating temperature
-40...85°C
Number of inputs/outputs
12
Interface
  • GPIO
  • I2C
  • I2S
  • MIPI-CSI2
  • SPI
  • UART
Supply voltage
  • 1.15...1.25V DC
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CYUSB3065-BZXI
0 in TME stock
No. of pieces (Multiple of: 240)
Minimum order quantity: 240.
Multiple of: 240.
Net price for quantities from 240 pcs - 28.23 USDGross price for quantities from 240 pcs - 28.23 USD