+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SZU.8

Lifting eye bolt; M8; M8x13; Head: eye; steel; zinc; DIN 580; Ø: 20mm


Manufacturer: DROMET

Manufacturer part number:
SZU.8
TME Symbol:
D-SZU.8

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye bolt
Thread
M8
Kind of head
eye
Kind of cut
none
Material
steel
Plating material
zinc
DIN standard
DIN 580
Thread length
13mm
Ring inside diameter
20mm
Height
36mm
Gross weight57.92 g
Certificates
See other products in this category: Bolts DROMET,
*
SZU.8
47 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs