+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D2F-5L3

Microswitch SNAP ACTION; SPDT; Rcont max: 30mΩ; ON-(OFF); Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
D2F-5L3
TME Symbol:
D2F-5L3

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2F
Stable positions number
monostable, 1
IP rating
IP40
Leads
soldering lugs
Body dimensions
12.7x5.7mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.47N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
PCB, THT
Button shape
rectangular
Illumination
none
Gross weight0.75 g
Certificates
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-5L3
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
Net price for quantities from 750 pcs - 2.19 USDGross price for quantities from 750 pcs - 2.19 USD