+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D2F-L-A

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; with lever; SPDT


Manufacturer: ARATAS

Manufacturer part number:
D2F-L-A
TME Symbol:
D2F-L-A

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Lever length
12.8mm
Terminal pitch
5.08mm
Gross weight0.76 g
Certificates
EAN code4536853185756
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-L-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 150 pcs - 1.66 USDGross price for quantities from 150 pcs - 1.66 USD
Net price for quantities from 300 pcs - 1.52 USDGross price for quantities from 300 pcs - 1.52 USD
Net price for quantities from 450 pcs - 1.43 USDGross price for quantities from 450 pcs - 1.43 USD
Net price for quantities from 1350 pcs - 1.19 USDGross price for quantities from 1350 pcs - 1.19 USD
Packaging method by the manufacturer:Tray = 150 pcsCardboard = 450 pcs